To 220 1.0 Amp Silicon Transistor Npn / Bulk Rohs Compliant: Yes
MCM Electronics TIP31 technical specifications.
| Package/Case | TO-220 |
| Height | 0.25inch |
| Length | 1.25inch |
| Weight | 0.01lb |
| Width | 0.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for MCM Electronics TIP31 to view detailed technical specifications.
No datasheet is available for this part.