Trans GP BJT NPN 100V 3A 2000mW 3-Pin(3+Tab) TO-220AB Tube
MCM Electronics TIP31C technical specifications.
| Package/Case | TO-220 |
| Height | 0.25inch |
| Length | 1.25inch |
| Weight | 0.0046lb |
| Width | 0.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for MCM Electronics TIP31C to view detailed technical specifications.
No datasheet is available for this part.