TRIMMING TOOL, FEATURES: LONG SHAFT SCREWDRIVER TYPE TRIM TOOL FOR TVS, MONITORS, 6 SOLID PLASTIC SHAFT WITH SHORT, IN METAL BLADE
MCM Electronics TL00157 technical specifications.
| Package/Case | Metal |
| Height | 2inch |
| Length | 8inch |
| Weight | 0.03lb |
| Width | 2inch |
| RoHS | Not Compliant |
Download the complete datasheet for MCM Electronics TL00157 to view detailed technical specifications.
No datasheet is available for this part.