MCM Electronics TRIOT4300HD technical specifications.
| Height | 2inch |
| Length | 9inch |
| Weight | 0.9lb |
| Width | 8inch |
| RoHS | Not Compliant |
Download the complete datasheet for MCM Electronics TRIOT4300HD to view detailed technical specifications.
No datasheet is available for this part.