MCM Electronics TTL_LEVEL_SHIFTER_B technical specifications.
| Height | 0.025inch |
| Length | 2inch |
| Weight | 0.0025lb |
| Width | 1.5inch |
| RoHS | Compliant |
Download the complete datasheet for MCM Electronics TTL_LEVEL_SHIFTER_B to view detailed technical specifications.
No datasheet is available for this part.