This axial capacitor features a dielectric material of aluminium and a maximum DC rated voltage of 450V. It has a diameter of 25.4mm and a height of 0.75inch, with a length of 5inch. The capacitor is packaged in bulk.
MCM Electronics TVA1716-E3 technical specifications.
| Package/Case | Axial |
| Diameter | 25.4mm |
| Dielectric Material | Aluminium |
| Height | 0.75inch |
| Length | 5inch |
| Packaging | Bulk |
| DC Rated Voltage | 450V |
| Weight | 0.0497lb |
| Width | 0.75inch |
| RoHS | Not Compliant |
Download the complete datasheet for MCM Electronics TVA1716-E3 to view detailed technical specifications.
No datasheet is available for this part.