MCM Electronics UH-SSA7-1000 technical specifications.
| Height | 1.25inch |
| Length | 7.25inch |
| Weight | 0.2lb |
| Width | 4.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for MCM Electronics UH-SSA7-1000 to view detailed technical specifications.
No datasheet is available for this part.