MCM Electronics USB2-162 technical specifications.
| Height | 7.087inch |
| Length | 0.591inch |
| Weight | 0.1323lb |
| Width | 3.74inch |
| RoHS | Compliant |
Download the complete datasheet for MCM Electronics USB2-162 to view detailed technical specifications.
No datasheet is available for this part.