MCM Electronics V-AT40SH technical specifications.
| Height | 1.25inch |
| Length | 4inch |
| Weight | 0.0518lb |
| Width | 3inch |
| RoHS | Not Compliant |
Download the complete datasheet for MCM Electronics V-AT40SH to view detailed technical specifications.
No datasheet is available for this part.