MCM Electronics VDC-001-LITE technical specifications.
| Height | 5.394inch |
| Length | 9.843inch |
| Mount | Desktop |
| Weight | 0.7341lb |
| Width | 5.394inch |
| RoHS | Compliant |
Download the complete datasheet for MCM Electronics VDC-001-LITE to view detailed technical specifications.
No datasheet is available for this part.