MCM Electronics WK-1 technical specifications.
| Height | 0.125inch |
| Length | 7.25inch |
| Weight | 0.0105lb |
| Width | 5inch |
| RoHS | Not Compliant |
Download the complete datasheet for MCM Electronics WK-1 to view detailed technical specifications.
No datasheet is available for this part.