MCM Electronics ZINOAC technical specifications.
| Height | 1.5inch |
| Length | 7.6inch |
| Weight | 1lb |
| Width | 6inch |
| RoHS | Not Compliant |
Download the complete datasheet for MCM Electronics ZINOAC to view detailed technical specifications.
No datasheet is available for this part.