MCM Electronics ZMB-12 technical specifications.
| Height | 12inch |
| Length | 12inch |
| Weight | 3.184lb |
| Width | 12inch |
| RoHS | Not Compliant |
Download the complete datasheet for MCM Electronics ZMB-12 to view detailed technical specifications.
No datasheet is available for this part.