MCR Group HP-106 technical specifications.
| Height | 1inch |
| Length | 4.75inch |
| Mount | Horizontal |
| Weight | 0.3998lb |
| Width | 2.75inch |
| RoHS | Not Compliant |
Download the complete datasheet for MCR Group HP-106 to view detailed technical specifications.
No datasheet is available for this part.