Mean Well A301-600-F4 technical specifications.
| Depth | 65mm |
| Efficiency | 82% |
| Length | 210mm |
| Max Operating Temperature | 30°C |
| Min Operating Temperature | 0°C |
| Output Voltage | 230V |
| Weight | 2100g |
| Width | 173mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well A301-600-F4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.