Mean Well ACPlug-UK technical specifications.
| Gender | Male |
| Mount | Wall |
| Number of Contacts | 3 |
| Number of Outputs | 1 |
| Number of Ports | 1 |
| Series | AC PLUG-UK |
| RoHS | Compliant |
Download the complete datasheet for Mean Well ACPlug-UK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.