Mean Well ACPlug-US technical specifications.
| Gender | Male |
| Mount | Wall |
| Number of Contacts | 2 |
| Number of Outputs | 1 |
| Series | AC PLUG-US |
| RoHS | Compliant |
Download the complete datasheet for Mean Well ACPlug-US to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.