Mean Well AS120P15R7B technical specifications.
| Approvals | UL, CE, TUV, CB, EN, GS |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 6.7A |
| Max Output Power | 100W |
| Mount | Desktop |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 15V |
| RoHS | Unconfirmed |
Download the complete datasheet for Mean Well AS120P15R7B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.