Mean Well CLG-150-20HA technical specifications.
| Package/Case | Module |
| Input Current | 7.5A |
| Lead Free | Lead Free |
| Output Current | 680mA |
| Output Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Mean Well CLG-150-20HA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.