The ELG-100-48D2 is a single-output LED power supply from Mean Well, offering a constant current and constant voltage mode. It operates within an input voltage range of 100VAC to 305VAC or 142VDC to 431VDC, with a maximum output current of 2000mA and a maximum output power of 96W. The supply features a high efficiency of 90% typical and a power factor correction of 0.97 minimum. It also has a built-in timer dimming function and meets the IP67 rating for dust and water resistance. The ELG-100-48D2 is designed to operate within a temperature range of -40 to 90 degrees Celsius and has a product weight of 850 grams.
Mean Well ELG-100-48D2 technical specifications.
| Type | Constant Current|Constant Voltage |
| Input Voltage Range | 100VAC to 305VAC|142VDC to 431VDC |
| Number of Outputs | 1 |
| Output Voltage Range | 24 to 48VDC |
| Maximum Output Current | 2000mA |
| Maximum Output Power | 96W |
| Input/Output Type | AC/DC |
| Efficiency | 90(Typ)% |
| Dimming | Timer |
| Power Factor Correction | 0.97(Min) |
| IP Rating | IP67 |
| Warranty | 5Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 90°C |
| Product Weight | 850g |
| Pin Count | 6 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well ELG-100-48D2 to view detailed technical specifications.
No datasheet is available for this part.