The ELG-100-48DA is a single-output AC/DC power supply with a constant current and constant voltage output. It operates within an input voltage range of 180VAC to 295VAC and provides an output voltage range of 24 to 48V. The maximum output current is 2000mA and the maximum output power is 96W. The power supply features a high efficiency of 90% and a power factor correction of 0.95. It also has a DALI dimming capability and an IP67 rating for protection against dust and water. The operating temperature range is -40 to 90 degrees Celsius, and the product weighs 750 grams. The power supply has a 6-pin connector and is backed by a 5-year warranty.
Mean Well ELG-100-48DA technical specifications.
| Type | Constant Current|Constant Voltage |
| Input Voltage Range | 180VAC to 295VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 24 to 48VDC |
| Maximum Output Current | 2000mA |
| Maximum Output Power | 96W |
| Input/Output Type | AC/DC |
| Efficiency | 90(Typ)% |
| Dimming | DALI |
| Power Factor Correction | 0.95(Min) |
| IP Rating | IP67 |
| Warranty | 5Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 90°C |
| Product Weight | 750g |
| Pin Count | 6 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well ELG-100-48DA to view detailed technical specifications.
No datasheet is available for this part.