
The Mean Well GS18A12-P1JU is a DC-DC converter with an efficiency of 81%. It has a maximum output power of 18W and an output current of 1.5A. The converter is designed for wire mount and has a maximum operating temperature of 50°C. It also meets various safety approvals including UL, TUV, and CEC.
Mean Well GS18A12-P1JU technical specifications.
| Approvals | UL, TUV, CEC |
| Efficiency | 81% |
| Height | 1.4inch |
| Length | 3.7inch |
| Max Input Current | 500mA |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 18W |
| Mount | Wire |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Polarity | Positive |
| Width | 2.1inch |
| RoHS | Unconfirmed |
Download the complete datasheet for Mean Well GS18A12-P1JU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.