Mean Well GS18B12P1JT technical specifications.
| Approvals | UL, CSA, CE |
| Efficiency | 81% |
| Height | 1.3inch |
| Length | 3.1inch |
| Max Input Current | 500mA |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 18W |
| Mount | Wire |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Polarity | Positive |
| Width | 2.1inch |
| RoHS | Unconfirmed |
Download the complete datasheet for Mean Well GS18B12P1JT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.