
25W single output mains power connector, delivering 15VDC at 1.66A. Features include 84.5% efficiency, a maximum input current of 700mA, and a 0°C to 50°C operating temperature range. This plug-in connector is TUV, CEC, UL, CSA, CE, CB, and EN approved, with positive polarity and RoHS compliance. Dimensions are 3.7 inches in length, 2.1 inches in width, and 1.4 inches in height, with an overall depth of 36mm.
Mean Well GS25A15-P1J technical specifications.
| Approvals | TUV, CEC, UL, CSA, CE, CB, EN |
| Current - Output 1 | 1.66A |
| Depth | 54mm |
| Efficiency | 84.5% |
| Height | 1.4inch |
| Length | 3.7inch |
| Max Input Current | 700mA |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.66A |
| Max Output Power | 25W |
| Mount | Plug-In |
| Number of Outputs | 1 |
| Output Current | 1.66A |
| Output Power | 25W |
| Output Type | Fixed |
| Output Voltage | 15V |
| Overall Depth | 36mm |
| Package Quantity | 60 |
| Packaging | Box |
| Polarity | Positive |
| RoHS Compliant | Yes |
| Series | GS25 |
| Voltage - Output 1 | 15V |
| Weight | 230g |
| Width | 2.1inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well GS25A15-P1J to view detailed technical specifications.
No datasheet is available for this part.