
Mean Well GS40A15-P1JU technical specifications.
| Approvals | UL |
| Efficiency | 87% |
| Height | 1.4inch |
| Length | 4.7inch |
| Max Input Current | 1.8A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 40W |
| Number of Outputs | 1 |
| Output Current | 2.67A |
| Polarity | Positive |
| Width | 2.4inch |
| RoHS | Unconfirmed |
Download the complete datasheet for Mean Well GS40A15-P1JU to view detailed technical specifications.
No datasheet is available for this part.