Mean Well HLG-240H-36D technical specifications.
| Approvals | UL, TUV, EN |
| Efficiency | 93% |
| Height | 1.52inch |
| Length | 9.61inch |
| Max Input Current | 4A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 241.2W |
| Mount | Cable |
| Number of Outputs | 1 |
| Output Current | 6.7A |
| RoHS Compliant | Yes |
| Width | 2.67inch |
| RoHS | Unconfirmed |
Download the complete datasheet for Mean Well HLG-240H-36D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.