Mean Well HLN-60H-54AB technical specifications.
| Current - Output 1 | 1.15A |
| Height | 35mm |
| Length | 161mm |
| Number of Outputs | 1 |
| Output Power | 62.1W |
| Package Quantity | 32 |
| Series | HLN-60H |
| Voltage - Output 1 | 54V |
| Weight | 1.014lb |
| Width | 61.5mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well HLN-60H-54AB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.