Mean Well ISI-500-148C technical specifications.
| Mount | Chassis |
| Output Power | 500W |
| Output Voltage | 110V |
| Series | ISI-500 |
| Weight | 4.233lb |
| RoHS | Compliant |
Download the complete datasheet for Mean Well ISI-500-148C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.