Mean Well LDV-185-700A technical specifications.
| Approvals | UL, EN |
| Current - Output 1 | 700mA |
| Efficiency | 0.88% |
| Height | 1.5inch |
| Length | 8.7inch |
| Max Input Current | 1.5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Output Power | 147W |
| Mount | Screw |
| Number of Outputs | 6 |
| Output Current | 700mA |
| Series | LDV-185 |
| Voltage - Output 1 | 35V |
| Weight | 2.8lb |
| Width | 3.5inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well LDV-185-700A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.