Mean Well LPF-16-15D technical specifications.
| Max Output Power | 16.05W |
| Output Current | 1.07A |
| Output Voltage | 15V |
| Voltage Rating | 431V |
| RoHS | Compliant |
Download the complete datasheet for Mean Well LPF-16-15D to view detailed technical specifications.
No datasheet is available for this part.