The Mean Well P30B3P2J is a desktop power supply with a single fixed output voltage of 12V. It has a maximum output current of 2.25A and a maximum output power of 27W. The power supply operates within a temperature range of 0°C to 50°C and meets various international safety standards including UL, CSA, CE, CB, EN, and GS. It is packaged in a carton for shipping and mounting.
Mean Well P30B3P2J technical specifications.
| Approvals | UL, CSA, CE, CB, EN, GS |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.25A |
| Max Output Power | 27W |
| Mount | Desktop |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 12V |
| Packaging | Carton |
| RoHS | Compliant |
Download the complete datasheet for Mean Well P30B3P2J to view detailed technical specifications.
No datasheet is available for this part.