Mean Well P66A1R1B technical specifications.
| Approvals | UL, CSA, CB |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 8.5A |
| Max Output Power | 42.5W |
| Mount | Desktop |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 5V |
| Packaging | Carton |
| RoHS | Compliant |
Download the complete datasheet for Mean Well P66A1R1B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.