Mean Well PLM-40-750 technical specifications.
| Approvals | CE, CUL |
| Efficiency | 87% |
| Height | 0.94inch |
| Length | 6.89inch |
| Max Input Current | 500mA |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | -30°C |
| Max Output Power | 39.9W |
| Number of Outputs | 1 |
| Output Current | 700mA |
| Width | 1.65inch |
| RoHS | Unconfirmed |
Download the complete datasheet for Mean Well PLM-40-750 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.