Mean Well SP-100-12RC technical specifications.
| Approvals | UL, TUV, EN |
| Color | Silver |
| Efficiency | 80% |
| Height | 1.8inch |
| Length | 7inch |
| Max Input Current | 1.7A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Power | 102W |
| Number of Outputs | 1 |
| Output Current | 8.5A |
| Width | 3.9inch |
| RoHS | Unconfirmed |
Download the complete datasheet for Mean Well SP-100-12RC to view detailed technical specifications.
No datasheet is available for this part.