Industrial-grade DC-DC regulated power supply module, featuring a single output and 7 terminals. Operates across an industrial temperature range from -40°C to 85°C, with input voltage capabilities from 18V to 75V. This board-mount converter is housed in an R-PSMA-T7 package, measuring 21.8mm in length and 9.2mm in width.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mean Well SPBW03G-12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 7 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSMA-T7 |
| Width | 9.2 |
| Length | 21.8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 75 |
| Input Voltage-Min | 18 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Mean Well SPBW03G-12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.