Mean Well TS-200-212-D technical specifications.
| Depth | 59mm |
| Efficiency | 86% |
| Lead Length | 18mm |
| Length | 205mm |
| Max Operating Temperature | 35°C |
| Min Operating Temperature | -10°C |
| Output Voltage | 230V |
| Weight | 1.63kg |
| Width | 158mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well TS-200-212-D to view detailed technical specifications.
No datasheet is available for this part.