
MEC Marcom TFC-20-10-10 technical specifications.
| Impedance | 410R |
| Inside Diameter | 8.8mm |
| Mount | Cable |
| Outside Diameter | 24.2mm |
| Resistance | 92R |
| Wire/Cable Diameter | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for MEC Marcom TFC-20-10-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
