MEC Relays KHF-17D11-24 technical specifications.
| Coil Current | 36.92mA |
| Coil Resistance | 650R |
| Coil Voltage (DC) | 24V |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Throw Configuration | 4PDT |
| RoHS | Not Compliant |
Download the complete datasheet for MEC Relays KHF-17D11-24 to view detailed technical specifications.
No datasheet is available for this part.