
MEC Switches 15500 technical specifications.
| Current Rating | 250mA |
| Max Operating Temperature | 75°C |
| Mechanical Life | 1500000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Ratings | IP54, Water Resistant |
| Series | Unimec™ |
| Termination | PC Pin |
| Throw Configuration | 4PST |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for MEC Switches 15500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
