MEC Switches 1P04 technical specifications.
| Color | Yellow |
| Height | 15.7mm |
| Length | 6.5mm |
| Width | 12.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for MEC Switches 1P04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.