MEC Switches 1ZB09XD136 technical specifications.
| Color | Black |
| Illumination Type | Non-Illuminated |
| Package Quantity | 100 |
| Series | Navimec™ |
| Size | 5mm |
| RoHS | Compliant |
Download the complete datasheet for MEC Switches 1ZB09XD136 to view detailed technical specifications.
No datasheet is available for this part.