The Multimec 3 SPST Off-Mom Switch from MEC Switches features an actuator made of PBT, Polybutylene, with an illumination type of illuminated LED. It has a mechanical life of 10,000,000 cycles and a maximum operating temperature of 115°C. The switch is rated for IP67, Waterproof, and Dust Tight, and is available in a package quantity of 50 with a packaging type of Rail/Tube. It has a switch travel of 1mm and a termination of PC Pin.
MEC Switches 3FTL624 technical specifications.
| Actuator Material | PBT, Polybutylene |
| Illumination Type | Illuminated, LED |
| Max Operating Temperature | 115°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Force | 300gf |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | Multimec® 3 |
| Switch Function | Off-Mom |
| Switch Travel | 1mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for MEC Switches 3FTL624 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.