The Multimec 3 SPST off-mom switch features a PBT polybutylene actuator material and an illuminated LED illumination type. It has a maximum operating temperature of 115°C and a minimum operating temperature of -40°C. The switch is rated for 10000000 cycles of mechanical life and has a switch travel of 1mm. It is available in a package quantity of 50 units, packaged in rail/Tube packaging, with termination via PC pin.
MEC Switches 3FTL689 technical specifications.
| Actuator Material | PBT, Polybutylene |
| Illumination Type | Illuminated, LED |
| Max Operating Temperature | 115°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Force | 300gf |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | Multimec® 3 |
| Switch Function | Off-Mom |
| Switch Travel | 1mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for MEC Switches 3FTL689 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.