
MEC Switches 3FTL6M technical specifications.
| Contact Type | 1 maker |
| Durability | 106Cycles |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Ratings | IP67 |
| RoHS | Not Compliant |
Download the complete datasheet for MEC Switches 3FTL6M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
