MEC Switches 9509136118 technical specifications.
| Package/Case | Module |
| Contact Type | 1 maker |
| Current Rating | 50mA |
| Height | 11.5mm |
| Length | 50mm |
| Material | PVC |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Number of Poles | 1 |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for MEC Switches 9509136118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.