
Mecalectro 8.M10026224VCC25% technical specifications.
| Depth | 30mm |
| Duty Cycle | 25% |
| Length | 12.7mm |
| Operating Supply Voltage | 24V |
| Resistance | 8100000R |
| Weight | 20g |
| Width | 10mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mecalectro 8.M10026224VCC25% to view detailed technical specifications.
No datasheet is available for this part.
