Mecalectro 8.M13026212VCC100% technical specifications.
| Depth | 35.3mm |
| Duty Cycle | 100% |
| Length | 31.8mm |
| Operating Supply Voltage | 12V |
| Resistance | 8130000R |
| Weight | 160g |
| Width | 25.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mecalectro 8.M13026212VCC100% to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.