
Mecalectro 8.M15026212VCC100% technical specifications.
| Depth | 50.8mm |
| Duty Cycle | 100% |
| Length | 48.8mm |
| Operating Supply Voltage | 12V |
| Resistance | 8150000R |
| Weight | 570g |
| Width | 41.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mecalectro 8.M15026212VCC100% to view detailed technical specifications.
No datasheet is available for this part.
