
Mecalectro 813AB83 technical specifications.
| Diameter | 38mm |
| Duty Cycle | 100% |
| Length | 47mm |
| Weight | 300g |
| RoHS | Not Compliant |
Download the complete datasheet for Mecalectro 813AB83 to view detailed technical specifications.
No datasheet is available for this part.