
Mecalectro Z815AB83 technical specifications.
| Depth | 38mm |
| Duty Cycle | 100% |
| Length | 47mm |
| Operating Supply Voltage | 24V |
| Weight | 45g |
| Width | 39mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mecalectro Z815AB83 to view detailed technical specifications.
No datasheet is available for this part.
